
ERA-6AEB272V | |
|---|---|
DigiKey Part Number | P2.7KDATR-ND - Tape & Reel (TR) P2.7KDACT-ND - Cut Tape (CT) P2.7KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB272V |
Description | RES SMD 2.7K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB272V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6APB272V | Panasonic Industry | 1 160 | P2.7KAZCT-ND | 0,33000 Kč | Parametric Equivalent |
| ERA-6ARB272V | Panasonic Industry | 16 044 | P2.7KBFCT-ND | 0,39000 Kč | Parametric Equivalent |
| ERA-6ARW272V | Panasonic Industry | 19 558 | P2.7KBSCT-ND | 0,47000 Kč | Parametric Equivalent |
| RG2012P-272-B-T5 | Susumu | 10 184 | RG20P2.7KBCT-ND | 0,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,36920 Kč | 34,23 Kč |
| 50 | 1,29340 Kč | 64,67 Kč |
| 100 | 1,22000 Kč | 122,00 Kč |
| 250 | 1,13220 Kč | 283,05 Kč |
| 500 | 1,07090 Kč | 535,45 Kč |
| 1 000 | 1,01483 Kč | 1 014,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,90388 Kč | 4 519,40 Kč |
| 10 000 | 0,86415 Kč | 8 641,50 Kč |
| 15 000 | 0,84301 Kč | 12 645,15 Kč |
| 25 000 | 0,81844 Kč | 20 461,00 Kč |
| 35 000 | 0,80347 Kč | 28 121,45 Kč |
| 50 000 | 0,78858 Kč | 39 429,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

