
ERA-6AEB151V | |
|---|---|
DigiKey Part Number | P150DATR-ND - Tape & Reel (TR) P150DACT-ND - Cut Tape (CT) P150DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB151V |
Description | RES SMD 150 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB151V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,36920 Kč | 34,23 Kč |
| 50 | 1,29340 Kč | 64,67 Kč |
| 100 | 1,22000 Kč | 122,00 Kč |
| 250 | 1,13220 Kč | 283,05 Kč |
| 500 | 1,07090 Kč | 535,45 Kč |
| 1 000 | 1,01483 Kč | 1 014,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,90388 Kč | 4 519,40 Kč |
| 10 000 | 0,86415 Kč | 8 641,50 Kč |
| 15 000 | 0,84301 Kč | 12 645,15 Kč |
| 25 000 | 0,81844 Kč | 20 461,00 Kč |
| 35 000 | 0,80347 Kč | 28 121,45 Kč |
| 50 000 | 0,78858 Kč | 39 429,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

