


ERA-3VEB1001V | |
|---|---|
DigiKey Part Number | 10-ERA-3VEB1001VTR-ND - Tape & Reel (TR) 10-ERA-3VEB1001VCT-ND - Cut Tape (CT) 10-ERA-3VEB1001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB1001V |
Description | RES 1K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB1001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,83800 Kč | 120,95 Kč |
| 50 | 4,56920 Kč | 228,46 Kč |
| 100 | 4,31720 Kč | 431,72 Kč |
| 250 | 4,01312 Kč | 1 003,28 Kč |
| 500 | 3,80694 Kč | 1 903,47 Kč |
| 1 000 | 3,61964 Kč | 3 619,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,25671 Kč | 16 283,55 Kč |
| 10 000 | 3,12877 Kč | 31 287,70 Kč |
| 15 000 | 3,06110 Kč | 45 916,50 Kč |
| 25 000 | 2,98290 Kč | 74 572,50 Kč |
| 35 000 | 2,93542 Kč | 102 739,70 Kč |
| 50 000 | 2,88839 Kč | 144 419,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

