


ERA-3KEB1503V | |
|---|---|
DigiKey Part Number | 10-ERA-3KEB1503VTR-ND - Tape & Reel (TR) 10-ERA-3KEB1503VCT-ND - Cut Tape (CT) 10-ERA-3KEB1503VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3KEB1503V |
Description | RES 150K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3KEB1503V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,73680 Kč | 143,42 Kč |
| 50 | 5,42160 Kč | 271,08 Kč |
| 100 | 5,12350 Kč | 512,35 Kč |
| 250 | 4,76488 Kč | 1 191,22 Kč |
| 500 | 4,52170 Kč | 2 260,85 Kč |
| 1 000 | 4,30165 Kč | 4 301,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,87598 Kč | 19 379,90 Kč |
| 10 000 | 3,72624 Kč | 37 262,40 Kč |
| 15 000 | 3,64710 Kč | 54 706,50 Kč |
| 25 000 | 3,55569 Kč | 88 892,25 Kč |
| 35 000 | 3,50024 Kč | 122 508,40 Kč |
| 50 000 | 3,44532 Kč | 172 266,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

