
ERA-3ARW332V | |
|---|---|
DigiKey Part Number | P3.3KBETR-ND - Tape & Reel (TR) P3.3KBECT-ND - Cut Tape (CT) P3.3KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW332V |
Description | RES SMD 3.3KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW332V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-332-W-T1 | Susumu | 19 118 | RG16N3.3KWCT-ND | 12,60000 Kč | Direct |
| RG1608N-332-W-T5 | Susumu | 3 216 | 408-RG1608N-332-W-T5CT-ND | 11,97000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 8,17240 Kč | 204,31 Kč |
| 50 | 7,71880 Kč | 385,94 Kč |
| 100 | 7,30100 Kč | 730,10 Kč |
| 250 | 6,79832 Kč | 1 699,58 Kč |
| 500 | 6,45730 Kč | 3 228,65 Kč |
| 1 000 | 6,15010 Kč | 6 150,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,55842 Kč | 27 792,10 Kč |
| 10 000 | 5,35121 Kč | 53 512,10 Kč |
| 15 000 | 5,24186 Kč | 78 627,90 Kč |
| 25 000 | 5,11572 Kč | 127 893,00 Kč |
| 35 000 | 5,03924 Kč | 176 373,40 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

