ERA-3ARW302V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Susumu
In Stock: 5 079
Unit Price: 12,60000 Kč
Datasheet

Direct


Susumu
In Stock: 3 673
Unit Price: 11,97000 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 14,61583 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 8,28644 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 22,00212 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 20,85899 Kč
Datasheet
3 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3ARW302V

DigiKey Part Number
P3.0KBETR-ND - Tape & Reel (TR)
P3.0KBECT-ND - Cut Tape (CT)
P3.0KBEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3ARW302V
Description
RES SMD 3K OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3ARW302V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-302-W-T1Susumu5 079RG16N3.0KWCT-ND12,60000 KčDirect
RG1608N-302-W-T5Susumu3 673408-RG1608N-302-W-T5CT-ND11,97000 KčDirect
RT0603WRB073KLYAGEO0RT0603WRB073KL-ND14,61583 KčDirect
RG1608N-302-P-T1Susumu0RG1608N-302-P-T1-ND8,28644 KčUpgrade
RG1608V-302-P-T1Susumu0RG1608V-302-P-T1-ND22,00212 KčUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,81900 Kč88,19 Kč
258,17240 Kč204,31 Kč
507,71880 Kč385,94 Kč
1007,30100 Kč730,10 Kč
2506,79832 Kč1 699,58 Kč
5006,45730 Kč3 228,65 Kč
1 0006,15010 Kč6 150,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,55842 Kč27 792,10 Kč
10 0005,35121 Kč53 512,10 Kč
15 0005,24186 Kč78 627,90 Kč
25 0005,11572 Kč127 893,00 Kč
35 0005,03924 Kč176 373,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč