
ERA-3ARW153V | |
|---|---|
DigiKey Part Number | P15KBETR-ND - Tape & Reel (TR) P15KBECT-ND - Cut Tape (CT) P15KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW153V |
Description | RES SMD 15K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW153V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 8,75900 Kč | 87,59 Kč |
| 25 | 8,11680 Kč | 202,92 Kč |
| 50 | 7,66640 Kč | 383,32 Kč |
| 100 | 7,25150 Kč | 725,15 Kč |
| 250 | 6,75216 Kč | 1 688,04 Kč |
| 500 | 6,41348 Kč | 3 206,74 Kč |
| 1 000 | 6,10837 Kč | 6 108,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,52070 Kč | 27 603,50 Kč |
| 10 000 | 5,31490 Kč | 53 149,00 Kč |
| 15 000 | 5,20628 Kč | 78 094,20 Kč |
| 25 000 | 5,08100 Kč | 127 025,00 Kč |
| 35 000 | 5,00504 Kč | 175 176,40 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

