
ERA-3ARB153V | |
|---|---|
DigiKey Part Number | P15KBDTR-ND - Tape & Reel (TR) P15KBDCT-ND - Cut Tape (CT) P15KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB153V |
Description | RES SMD 15K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB153V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 6,92400 Kč | 69,24 Kč |
| 25 | 6,42360 Kč | 160,59 Kč |
| 50 | 6,06900 Kč | 303,45 Kč |
| 100 | 5,73730 Kč | 573,73 Kč |
| 250 | 5,33900 Kč | 1 334,75 Kč |
| 500 | 5,06830 Kč | 2 534,15 Kč |
| 1 000 | 4,82367 Kč | 4 823,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,35067 Kč | 21 753,35 Kč |
| 10 000 | 4,18459 Kč | 41 845,90 Kč |
| 15 000 | 4,09688 Kč | 61 453,20 Kč |
| 25 000 | 3,99559 Kč | 99 889,75 Kč |
| 35 000 | 3,93416 Kč | 137 695,60 Kč |
| 50 000 | 3,87333 Kč | 193 666,50 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

