
ERA-3ARB112V | |
|---|---|
DigiKey Part Number | P1.1KBDTR-ND - Tape & Reel (TR) P1.1KBDCT-ND - Cut Tape (CT) P1.1KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB112V |
Description | RES SMD 1.1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB112V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3ARW112V | Panasonic Industry | 7 118 | P1.1KBECT-ND | 10,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 6,46720 Kč | 161,68 Kč |
| 50 | 6,11040 Kč | 305,52 Kč |
| 100 | 5,77650 Kč | 577,65 Kč |
| 250 | 5,37548 Kč | 1 343,87 Kč |
| 500 | 5,10294 Kč | 2 551,47 Kč |
| 1 000 | 4,85663 Kč | 4 856,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,38039 Kč | 21 901,95 Kč |
| 10 000 | 4,21319 Kč | 42 131,90 Kč |
| 15 000 | 4,12488 Kč | 61 873,20 Kč |
| 25 000 | 4,02289 Kč | 100 572,25 Kč |
| 35 000 | 3,96104 Kč | 138 636,40 Kč |
| 50 000 | 3,89980 Kč | 194 990,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

