
ERA-3APB303V | |
|---|---|
DigiKey Part Number | P30KAYTR-ND - Tape & Reel (TR) P30KAYCT-ND - Cut Tape (CT) P30KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3APB303V |
Description | RES SMD 30K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3APB303V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,77760 Kč | 194,44 Kč |
| 50 | 7,34520 Kč | 367,26 Kč |
| 100 | 6,94400 Kč | 694,40 Kč |
| 250 | 6,46488 Kč | 1 616,22 Kč |
| 500 | 6,14024 Kč | 3 070,12 Kč |
| 1 000 | 5,84731 Kč | 5 847,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,28247 Kč | 26 412,35 Kč |
| 10 000 | 5,08450 Kč | 50 845,00 Kč |
| 15 000 | 4,98005 Kč | 74 700,75 Kč |
| 25 000 | 4,85950 Kč | 121 487,50 Kč |
| 35 000 | 4,78644 Kč | 167 525,40 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

