
ERA-3APB203V | |
|---|---|
DigiKey Part Number | P20KAYTR-ND - Tape & Reel (TR) P20KAYCT-ND - Cut Tape (CT) P20KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3APB203V |
Description | RES SMD 20K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3APB203V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,71300 Kč | 47,13 Kč |
| 25 | 4,37120 Kč | 109,28 Kč |
| 50 | 4,12940 Kč | 206,47 Kč |
| 100 | 3,90410 Kč | 390,41 Kč |
| 250 | 3,62884 Kč | 907,21 Kč |
| 500 | 3,44074 Kč | 1 720,37 Kč |
| 1 000 | 3,27077 Kč | 3 270,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,94046 Kč | 14 702,30 Kč |
| 10 000 | 2,82390 Kč | 28 239,00 Kč |
| 15 000 | 2,76223 Kč | 41 433,45 Kč |
| 25 000 | 2,69093 Kč | 67 273,25 Kč |
| 35 000 | 2,64764 Kč | 92 667,40 Kč |
| 50 000 | 2,60472 Kč | 130 236,00 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

