
ERA-3AED153V | |
|---|---|
DigiKey Part Number | P15KBLTR-ND - Tape & Reel (TR) P15KBLCT-ND - Cut Tape (CT) P15KBLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED153V |
Description | RES SMD 15K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED153V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,39700 Kč | 13,97 Kč |
| 25 | 1,30120 Kč | 32,53 Kč |
| 50 | 1,23460 Kč | 61,73 Kč |
| 100 | 1,16370 Kč | 116,37 Kč |
| 250 | 1,08032 Kč | 270,08 Kč |
| 500 | 1,02150 Kč | 510,75 Kč |
| 1 000 | 0,96790 Kč | 967,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,86192 Kč | 4 309,60 Kč |
| 10 000 | 0,82390 Kč | 8 239,00 Kč |
| 15 000 | 0,80366 Kč | 12 054,90 Kč |
| 25 000 | 0,78015 Kč | 19 503,75 Kč |
| 35 000 | 0,76582 Kč | 26 803,70 Kč |
| 50 000 | 0,75157 Kč | 37 578,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

