
ERA-3AED111V | |
|---|---|
DigiKey Part Number | P123735TR-ND - Tape & Reel (TR) P123735CT-ND - Cut Tape (CT) P123735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED111V |
Description | RES SMD 110 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED111V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,04960 Kč | 51,24 Kč |
| 50 | 1,80580 Kč | 90,29 Kč |
| 100 | 1,59790 Kč | 159,79 Kč |
| 250 | 1,37076 Kč | 342,69 Kč |
| 500 | 1,22796 Kč | 613,98 Kč |
| 1 000 | 1,10638 Kč | 1 106,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,88964 Kč | 4 448,20 Kč |
| 10 000 | 0,81875 Kč | 8 187,50 Kč |
| 15 000 | 0,78236 Kč | 11 735,40 Kč |
| 25 000 | 0,74115 Kč | 18 528,75 Kč |
| 35 000 | 0,71661 Kč | 25 081,35 Kč |
| 50 000 | 0,69263 Kč | 34 631,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

