Parametric Equivalent
Direct
Direct

ERA-3AED1072V | |
|---|---|
DigiKey Part Number | ERA-3AED1072V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-3AED1072V |
Description | RES SMD 10.7KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED1072V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3ARB1072V | Panasonic Industry | 0 | ERA-3ARB1072V-ND | 4,11145 Kč | Parametric Equivalent |
| RNCF0603DKE10K7 | Stackpole Electronics Inc | 0 | RNCF0603DKE10K7-ND | 0,58211 Kč | Direct |
| RNCF0603DTE10K7 | Stackpole Electronics Inc | 0 | RNCF0603DTE10K7-ND | 0,37301 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,75854 Kč | 15 170,80 Kč |
| Unit Price without VAT: | 0,75854 Kč |
|---|---|
| Unit Price with VAT: | 0,91783 Kč |



