
ERA-3AED1070V | |
|---|---|
DigiKey Part Number | P107BLTR-ND - Tape & Reel (TR) P107BLCT-ND - Cut Tape (CT) P107BLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED1070V |
Description | RES SMD 107 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED1070V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,31040 Kč | 32,76 Kč |
| 50 | 1,24300 Kč | 62,15 Kč |
| 100 | 1,17170 Kč | 117,17 Kč |
| 250 | 1,08768 Kč | 271,92 Kč |
| 500 | 1,02848 Kč | 514,24 Kč |
| 1 000 | 0,97452 Kč | 974,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,86781 Kč | 4 339,05 Kč |
| 10 000 | 0,82953 Kč | 8 295,30 Kč |
| 15 000 | 0,80915 Kč | 12 137,25 Kč |
| 25 000 | 0,78548 Kč | 19 637,00 Kč |
| 35 000 | 0,77105 Kč | 26 986,75 Kč |
| 50 000 | 0,75671 Kč | 37 835,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

