
ERA-3AEB334V | |
|---|---|
DigiKey Part Number | P330KDBTR-ND - Tape & Reel (TR) P330KDBCT-ND - Cut Tape (CT) P330KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB334V |
Description | RES SMD 330K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB334V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,69680 Kč | 42,42 Kč |
| 50 | 1,60000 Kč | 80,00 Kč |
| 100 | 1,51190 Kč | 151,19 Kč |
| 250 | 1,40268 Kč | 350,67 Kč |
| 500 | 1,32708 Kč | 663,54 Kč |
| 1 000 | 1,25820 Kč | 1 258,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,12260 Kč | 5 613,00 Kč |
| 10 000 | 1,07411 Kč | 10 741,10 Kč |
| 15 000 | 1,04833 Kč | 15 724,95 Kč |
| 25 000 | 1,01843 Kč | 25 460,75 Kč |
| 35 000 | 1,00020 Kč | 35 007,00 Kč |
| 50 000 | 0,98211 Kč | 49 105,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

