Direct
Direct
Direct



ERA-2VEB1002X | |
|---|---|
DigiKey Part Number | 10-ERA-2VEB1002XTR-ND - Tape & Reel (TR) 10-ERA-2VEB1002XCT-ND - Cut Tape (CT) 10-ERA-2VEB1002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VEB1002X |
Description | RES 10K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2VEB1002X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,67840 Kč | 116,96 Kč |
| 50 | 4,41800 Kč | 220,90 Kč |
| 100 | 4,17440 Kč | 417,44 Kč |
| 250 | 3,88128 Kč | 970,32 Kč |
| 500 | 3,68094 Kč | 1 840,47 Kč |
| 1 000 | 3,49974 Kč | 3 499,74 Kč |
| 5 000 | 3,14789 Kč | 15 739,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,02386 Kč | 30 238,60 Kč |
| 20 000 | 2,91461 Kč | 58 292,20 Kč |
| 30 000 | 2,85706 Kč | 85 711,80 Kč |
| 50 000 | 2,79070 Kč | 139 535,00 Kč |
| 70 000 | 2,75052 Kč | 192 536,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


