
ERA-2ARB2492X | |
|---|---|
DigiKey Part Number | P17995TR-ND - Tape & Reel (TR) P17995CT-ND - Cut Tape (CT) P17995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB2492X |
Description | RES SMD 24.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB2492X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,50920 Kč | 212,73 Kč |
| 50 | 8,04180 Kč | 402,09 Kč |
| 100 | 7,60390 Kč | 760,39 Kč |
| 250 | 7,08084 Kč | 1 770,21 Kč |
| 500 | 6,72716 Kč | 3 363,58 Kč |
| 1 000 | 6,40827 Kč | 6 408,27 Kč |
| 5 000 | 5,79424 Kč | 28 971,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,57926 Kč | 55 792,60 Kč |
| 20 000 | 5,39064 Kč | 107 812,80 Kč |
| 30 000 | 5,29146 Kč | 158 743,80 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

