
ERA-2ARB202X | |
|---|---|
DigiKey Part Number | P2KCPTR-ND - Tape & Reel (TR) P2KCPCT-ND - Cut Tape (CT) P2KCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB202X |
Description | RES SMD 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB202X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,56720 Kč | 214,18 Kč |
| 50 | 8,09680 Kč | 404,84 Kč |
| 100 | 7,65590 Kč | 765,59 Kč |
| 250 | 7,12924 Kč | 1 782,31 Kč |
| 500 | 6,77312 Kč | 3 386,56 Kč |
| 1 000 | 6,45206 Kč | 6 452,06 Kč |
| 5 000 | 5,83383 Kč | 29 169,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,61739 Kč | 56 173,90 Kč |
| 20 000 | 5,42747 Kč | 108 549,40 Kč |
| 30 000 | 5,32761 Kč | 159 828,30 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

