
ERA-2APB202X | |
|---|---|
DigiKey Part Number | P2KCNTR-ND - Tape & Reel (TR) P2KCNCT-ND - Cut Tape (CT) P2KCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB202X |
Description | RES SMD 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB202X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,76080 Kč | 194,02 Kč |
| 50 | 7,33260 Kč | 366,63 Kč |
| 100 | 6,93140 Kč | 693,14 Kč |
| 250 | 6,45312 Kč | 1 613,28 Kč |
| 500 | 6,12890 Kč | 3 064,45 Kč |
| 1 000 | 5,83639 Kč | 5 836,39 Kč |
| 5 000 | 5,27247 Kč | 26 362,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,07486 Kč | 50 748,60 Kč |
| 20 000 | 4,90133 Kč | 98 026,60 Kč |
| 30 000 | 4,81010 Kč | 144 303,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

