
ERA-2APB103X | |
|---|---|
DigiKey Part Number | P10KCNTR-ND - Tape & Reel (TR) P10KCNCT-ND - Cut Tape (CT) P10KCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB103X |
Description | RES SMD 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB103X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB103X | Panasonic Industry | 85 230 | P10KCPCT-ND | 11,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,32100 Kč | 83,21 Kč |
| 25 | 7,70800 Kč | 192,70 Kč |
| 50 | 7,28280 Kč | 364,14 Kč |
| 100 | 6,88440 Kč | 688,44 Kč |
| 250 | 6,40932 Kč | 1 602,33 Kč |
| 500 | 6,08730 Kč | 3 043,65 Kč |
| 1 000 | 5,79679 Kč | 5 796,79 Kč |
| 5 000 | 5,23669 Kč | 26 183,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,04042 Kč | 50 404,20 Kč |
| 20 000 | 4,86807 Kč | 97 361,40 Kč |
| 30 000 | 4,77745 Kč | 143 323,50 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |

