
ERA-2AEB1472X | |
|---|---|
DigiKey Part Number | P14.7KDCTR-ND - Tape & Reel (TR) P14.7KDCCT-ND - Cut Tape (CT) P14.7KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB1472X |
Description | RES SMD 14.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB1472X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2APB1472X | Panasonic Industry | 12 559 | P17731CT-ND | 10,08000 Kč | Parametric Equivalent |
| CPF0402B14K7E1 | TE Connectivity Passive Product | 1 000 | A102624CT-ND | 5,46000 Kč | Direct |
| RT0402BRD0714K7L | YAGEO | 3 836 | YAG4174CT-ND | 2,10000 Kč | Direct |
| TNPW040214K7BEED | Vishay Dale | 11 119 | TNP14.7KDACT-ND | 5,46000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,81440 Kč | 45,36 Kč |
| 50 | 1,71760 Kč | 85,88 Kč |
| 100 | 1,62100 Kč | 162,10 Kč |
| 250 | 1,50344 Kč | 375,86 Kč |
| 500 | 1,42324 Kč | 711,62 Kč |
| 1 000 | 1,34933 Kč | 1 349,33 Kč |
| 5 000 | 1,20449 Kč | 6 022,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,15279 Kč | 11 527,90 Kč |
| 20 000 | 1,10697 Kč | 22 139,40 Kč |
| 30 000 | 1,08273 Kč | 32 481,90 Kč |
| 50 000 | 1,05471 Kč | 52 735,50 Kč |
| 70 000 | 1,03769 Kč | 72 638,30 Kč |
| 100 000 | 1,02082 Kč | 102 082,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

