1.47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AEB1471X

DigiKey Part Number
P1.47KDCTR-ND - Tape & Reel (TR)
P1.47KDCCT-ND - Cut Tape (CT)
P1.47KDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB1471X
Description
RES SMD 1.47KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB1471X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2APB1471XPanasonic Industry9 783P17730CT-ND10,08000 KčParametric Equivalent
ERA-2ARB1471XPanasonic Industry719P17945CT-ND11,13000 KčParametric Equivalent
CPF0402B1K47E1TE Connectivity Passive Product677A102687CT-ND5,67000 KčDirect
RNCF0402BTE1K47Stackpole Electronics Inc7 454738-RNCF0402BTE1K47CT-ND2,10000 KčDirect
2-2176088-8TE Connectivity Passive Product442A110124CT-ND6,30000 KčSimilar
In-Stock: 29 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,95300 Kč19,53 Kč
251,81440 Kč45,36 Kč
501,71760 Kč85,88 Kč
1001,62100 Kč162,10 Kč
2501,50344 Kč375,86 Kč
5001,42324 Kč711,62 Kč
1 0001,34933 Kč1 349,33 Kč
5 0001,20449 Kč6 022,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,15279 Kč11 527,90 Kč
20 0001,10697 Kč22 139,40 Kč
30 0001,08273 Kč32 481,90 Kč
50 0001,05471 Kč52 735,50 Kč
70 0001,03769 Kč72 638,30 Kč
100 0001,02082 Kč102 082,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč