
ERA-1AEB682C | |
|---|---|
DigiKey Part Number | 10-ERA-1AEB682CTR-ND - Tape & Reel (TR) 10-ERA-1AEB682CCT-ND - Cut Tape (CT) 10-ERA-1AEB682CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB682C |
Description | RES 6.8K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB682C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,23400 Kč | 55,85 Kč |
| 50 | 2,10820 Kč | 105,41 Kč |
| 100 | 1,99060 Kč | 199,06 Kč |
| 250 | 1,84784 Kč | 461,96 Kč |
| 500 | 1,74956 Kč | 874,78 Kč |
| 1 000 | 1,65968 Kč | 1 659,68 Kč |
| 5 000 | 1,48389 Kč | 7 419,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,38808 Kč | 20 821,20 Kč |
| 30 000 | 1,33667 Kč | 40 100,10 Kč |
| 45 000 | 1,30956 Kč | 58 930,20 Kč |
| 75 000 | 1,27828 Kč | 95 871,00 Kč |
| 105 000 | 1,25932 Kč | 132 228,60 Kč |
| 150 000 | 1,24057 Kč | 186 085,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

