
ERA-1AEB103C | |
|---|---|
DigiKey Part Number | P10KBXTR-ND - Tape & Reel (TR) P10KBXCT-ND - Cut Tape (CT) P10KBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB103C |
Description | RES SMD 10K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB103C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,37800 Kč | 23,78 Kč |
| 25 | 2,21920 Kč | 55,48 Kč |
| 50 | 2,09380 Kč | 104,69 Kč |
| 100 | 1,97710 Kč | 197,71 Kč |
| 250 | 1,83528 Kč | 458,82 Kč |
| 500 | 1,73768 Kč | 868,84 Kč |
| 1 000 | 1,64842 Kč | 1 648,42 Kč |
| 5 000 | 1,47382 Kč | 7 369,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,37866 Kč | 20 679,90 Kč |
| 30 000 | 1,32760 Kč | 39 828,00 Kč |
| 45 000 | 1,30067 Kč | 58 530,15 Kč |
| 75 000 | 1,26960 Kč | 95 220,00 Kč |
| 105 000 | 1,25078 Kč | 131 331,90 Kč |
| 150 000 | 1,23215 Kč | 184 822,50 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

