
ENWF9501CMKF | |
|---|---|
DigiKey Part Number | 10-ENWF9501CMKF-ND |
Manufacturer | |
Manufacturer Product Number | ENWF9501CMKF |
Description | EVAL KIT M.2 PAN9019 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ENW-F9501C1KF, IW611 PAN9019 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Panasonic Industry | Utilized IC / Part ENW-F9501C1KF, IW611 |
Series | RF Type 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) |
Packaging Box | RF Frequency 2.4GHz, 5GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,77000 Kč | 998,77 Kč |
| Unit Price without VAT: | 998,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 208,51170 Kč |


