
ENWF9201AZEF | |
|---|---|
DigiKey Part Number | P123487-ND |
Manufacturer | |
Manufacturer Product Number | ENWF9201AZEF |
Description | PAN9026 SDIO ADAPTER WITH MODULE |
Customer Reference | |
Detailed Description | ENWF9201A1EF PAN9026 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ENWF9201A1EF | |
Note | - | |
RF Type | 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 991,11000 Kč | 991,11 Kč |
| Unit Price without VAT: | 991,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 199,24310 Kč |

