ENW89860C1KF, nRF5340 PAN1783A 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW89860CXKF

DigiKey Part Number
10-ENW89860CXKF-ND
Manufacturer
Manufacturer Product Number
ENW89860CXKF
Description
EVAL BOARD FOR PAN1783A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ENW89860C1KF, nRF5340 PAN1783A 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Accessories
Manufacturer
Panasonic Industry
Antenna Type
Antenna(s) Included
Series
Utilized IC / Part
ENW89860C1KF, nRF5340
Packaging
Box
RF Type
802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 320,99000 Kč1 320,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 320,99000 Kč
Unit Price with VAT:1 598,39790 Kč