
ENW89860AXKF | |
|---|---|
DigiKey Part Number | 10-ENW89860AXKF-ND |
Manufacturer | |
Manufacturer Product Number | ENW89860AXKF |
Description | EVAL BOARD FOR PAN1783 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ENW89860A1KF, nRF5340 PAN1783 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Panasonic Industry | Antenna Type Chip Antenna(s) On-Board |
Series | Utilized IC / Part ENW89860A1KF, nRF5340 |
Packaging Box | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 320,99000 Kč | 1 320,99 Kč |
| Unit Price without VAT: | 1 320,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 598,39790 Kč |

