
ENW-F9511C1KF | |
|---|---|
DigiKey Part Number | 10-ENW-F9511C1KFTR-ND - Tape & Reel (TR) 10-ENW-F9511C1KFCT-ND - Cut Tape (CT) 10-ENW-F9511C1KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-F9511C1KF |
Description | RF TXRX MOD BT 5.4 WIFI SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.2 + EDR, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Serial Interfaces GPIO, I2S, PCM, SDIO, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part IW612 |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Voltage - Supply 1.71V ~ 1.89V, 3.14V ~ 3.46V |
Protocol | Current - Receiving 300µA ~ 180mA |
Modulation 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, GFSK, OFDM, QPSK | Current - Transmitting 330µA ~ 205mA |
Frequency 2.4GHz, 5GHz | Mounting Type Surface Mount |
Data Rate 600.5Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 18dBm | Package / Case 70-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,43000 Kč | 561,43 Kč |
| 10 | 489,97900 Kč | 4 899,79 Kč |
| 25 | 465,21960 Kč | 11 630,49 Kč |
| 100 | 431,27090 Kč | 43 127,09 Kč |
| 250 | 411,62500 Kč | 102 906,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 392,79790 Kč | 196 398,95 Kč |
| Unit Price without VAT: | 561,43000 Kč |
|---|---|
| Unit Price with VAT: | 679,33030 Kč |


