Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-F9408A2EF

DigiKey Part Number
10-ENW-F9408A2EFTR-ND - Tape & Reel (TR)
10-ENW-F9408A2EFCT-ND - Cut Tape (CT)
10-ENW-F9408A2EFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-F9408A2EF
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
16QAM, 64QAM, BPSK, CCK, DPSK, DQPSK, DSSS, GFSK, QPSK, OFDM
Frequency
2.4GHz, 5GHz
Data Rate
200Mbps
Power - Output
16dBm
Sensitivity
-97dBm
Serial Interfaces
SDIO, JTAG, PCM, UART
Antenna Type
PCB Trace
Utilized IC / Part
88W8987, PAN9028
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
60mA
Current - Transmitting
320mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C (TA)
Package / Case
64-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1438,02000 Kč438,02 Kč
10381,80700 Kč3 818,07 Kč
25362,28280 Kč9 057,07 Kč
100335,50810 Kč33 550,81 Kč
250319,48792 Kč79 871,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500305,19586 Kč152 597,93 Kč
Manufacturers Standard Package
Unit Price without VAT:438,02000 Kč
Unit Price with VAT:530,00420 Kč