ENW-F9209A1EF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 476
Unit Price: 17,95000 Kč
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 1 500
Unit Price: 22,19000 Kč
Datasheet
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.4835GHz, 4.9GHz ~ 5.925GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-F9209A1EF

DigiKey Part Number
10-ENW-F9209A1EFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ENW-F9209A1EF
Description
RF TXRX MOD BT WIFI CHIP SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.4835GHz, 4.9GHz ~ 5.925GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz ~ 2.4835GHz, 4.9GHz ~ 5.925GHz
Data Rate
150Mbps
Power - Output
16dBm
Sensitivity
-98dBm
Serial Interfaces
JTAG, SDIO, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
8W8977, PAN9026
Memory Size
-
Voltage - Supply
1.8V ~ 3.3V
Current - Receiving
65mA ~ 110mA
Current - Transmitting
25mA ~ 55mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C (TA)
Package / Case
51-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes