Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount
Panasonic PAN9026 Series Wi-Fi and Bluetooth Module | Digi-Key Daily

ENW-F9201A1EF

DigiKey Part Number
P123486TR-ND - Tape & Reel (TR)
P123486CT-ND - Cut Tape (CT)
P123486DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-F9201A1EF
Description
RF TXRX MOD BT WIFI CHIP SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ENW-F9201A1EF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-98dBm
Mfr
Serial Interfaces
SDIO, JTAG, PCM, UART
Series
Antenna Type
Integrated, Chip
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
88W8977, PAN9026
Part Status
Obsolete
Voltage - Supply
1.8V ~ 3.3V
DigiKey Programmable
Not Verified
Current - Receiving
70mA
RF Family/Standard
Bluetooth, WiFi
Current - Transmitting
400mA
Protocol
Mounting Type
Surface Mount
Modulation
CCK, DSSS, OFDM
Operating Temperature
-30°C ~ 85°C
Frequency
2.4GHz, 5GHz
Package / Case
51-SMD Module
Data Rate
150Mbps
Base Product Number
Power - Output
16dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ENW-F9408A2EFPanasonic Industry47610-ENW-F9408A2EFCT-ND438,02000 KčMFR Recommended
ENW-F9501C1KFPanasonic Industry1 50010-ENW-F9501C1KFCT-ND541,33000 KčMFR Recommended
In-Stock: 915
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500292,35096 Kč146 175,48 Kč
Manufacturers Standard Package
Unit Price without VAT:292,35096 Kč
Unit Price with VAT:353,74466 Kč