Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount
Panasonic PAN9026 Series Wi-Fi and Bluetooth Module | Digi-Key Daily

ENW-F9201A1EF

DigiKey Part Number
P123486TR-ND - Tape & Reel (TR)
P123486CT-ND - Cut Tape (CT)
P123486DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-F9201A1EF
Description
RF TXRX MOD BT WIFI CHIP SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ENW-F9201A1EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz, 5GHz
Data Rate
150Mbps
Power - Output
16dBm
Sensitivity
-98dBm
Serial Interfaces
SDIO, JTAG, PCM, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
88W8977, PAN9026
Memory Size
-
Voltage - Supply
1.8V ~ 3.3V
Current - Receiving
70mA
Current - Transmitting
400mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
51-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500292,35096 Kč146 175,48 Kč
Manufacturers Standard Package
Unit Price without VAT:292,35096 Kč
Unit Price with VAT:353,74466 Kč