
ENW-89860C1KF | |
|---|---|
DigiKey Part Number | 10-ENW-89860C1KFTR-ND - Tape & Reel (TR) 10-ENW-89860C1KFCT-ND - Cut Tape (CT) 10-ENW-89860C1KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89860C1KF |
Description | RF TXRX MOD BLUETOOTH W/PAD SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -104dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, PWM, SPI, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF5340 |
Part Status Active | Memory Size 1MB Flash, 512kB RAM |
RF Family/Standard 802.15.4, Bluetooth | Voltage - Supply 1.7V ~ 3.6V, 2.5V ~ 5.5V |
Protocol | Current - Receiving 3.7mA ~ 4.1mA |
Modulation O-QPSK | Current - Transmitting 2.6mA ~ 5.3mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 3dBm | Package / Case 75-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,68000 Kč | 445,68 Kč |
| 10 | 388,43400 Kč | 3 884,34 Kč |
| 25 | 368,59160 Kč | 9 214,79 Kč |
| 100 | 341,38160 Kč | 34 138,16 Kč |
| 250 | 325,10220 Kč | 81 275,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 310,57594 Kč | 155 287,97 Kč |
| Unit Price without VAT: | 445,68000 Kč |
|---|---|
| Unit Price with VAT: | 539,27280 Kč |

