
ENW-89860C1KF | |
|---|---|
DigiKey Part Number | 10-ENW-89860C1KFTR-ND - Tape & Reel (TR) 10-ENW-89860C1KFCT-ND - Cut Tape (CT) 10-ENW-89860C1KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89860C1KF |
Description | RF TXRX MOD BLUETOOTH W/PAD SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V, 2.5V ~ 5.5V | |
Current - Receiving | 3.7mA ~ 4.1mA | |
Current - Transmitting | 2.6mA ~ 5.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 75-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,73000 Kč | 448,73 Kč |
| 10 | 391,08800 Kč | 3 910,88 Kč |
| 25 | 371,11040 Kč | 9 277,76 Kč |
| 100 | 343,71420 Kč | 34 371,42 Kč |
| 250 | 327,32356 Kč | 81 830,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 312,69802 Kč | 156 349,01 Kč |
| Unit Price without VAT: | 448,73000 Kč |
|---|---|
| Unit Price with VAT: | 542,96330 Kč |


