802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-89860A1KF

DigiKey Part Number
10-ENW-89860A1KFTR-ND - Tape & Reel (TR)
10-ENW-89860A1KFCT-ND - Cut Tape (CT)
10-ENW-89860A1KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-89860A1KF
Description
RF TXRX MOD BLUETOOTH W/ANT SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
O-QPSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
3dBm
Sensitivity
-104dBm
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF5340
Memory Size
1MB Flash, 512kB RAM
Voltage - Supply
1.7V ~ 3.6V, 2.5V ~ 5.5V
Current - Receiving
3.7mA ~ 4.1mA
Current - Transmitting
2.6mA ~ 5.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
75-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1448,73000 Kč448,73 Kč
10391,08800 Kč3 910,88 Kč
25371,11040 Kč9 277,76 Kč
100343,71420 Kč34 371,42 Kč
250327,32356 Kč81 830,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500312,69802 Kč156 349,01 Kč
Manufacturers Standard Package
Unit Price without VAT:448,73000 Kč
Unit Price with VAT:542,96330 Kč