Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-89858A1KF

DigiKey Part Number
10-ENW-89858A1KFTR-ND - Tape & Reel (TR)
10-ENW-89858A1KFCT-ND - Cut Tape (CT)
10-ENW-89858A1KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-89858A1KF
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
I2C, I2S, PWM, SPI, UART, USB
Mfr
Antenna Type
Integrated, Chip
Series
Utilized IC / Part
nRF52833
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
512kB Flash, 128kB RAM
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
RF Family/Standard
Bluetooth
Current - Receiving
4.7mA
Protocol
Current - Transmitting
2.3mA ~ 14.2mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
8Mbps
Operating Temperature
-40°C ~ 85°C
Power - Output
8dBm
Package / Case
59-SMD Module
Sensitivity
-103dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1266,88000 Kč266,88 Kč
10231,98600 Kč2 319,86 Kč
25219,85760 Kč5 496,44 Kč
100203,21860 Kč20 321,86 Kč
250193,25552 Kč48 313,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500184,41956 Kč92 209,78 Kč
1 000177,86419 Kč177 864,19 Kč
Manufacturers Standard Package
Unit Price without VAT:266,88000 Kč
Unit Price with VAT:322,92480 Kč