


ENW-89854A3KF | |
|---|---|
DigiKey Part Number | 10-ENW-89854A3KFTR-ND - Tape & Reel (TR) 10-ENW-89854A3KFCT-ND - Cut Tape (CT) 10-ENW-89854A3KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89854A3KF |
Description | RF TXRX MOD BT1GHZ CER PATCH SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0 Transceiver Module Integrated, Ceramic Patch Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ENW-89854A3KF Models |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB |
Mfr | Antenna Type Integrated, Ceramic Patch |
Series | Utilized IC / Part nRF52840 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 1MB Flash, 256kB RAM |
Part Status Active | Current - Receiving 4.8mA |
DigiKey Programmable Not Verified | Current - Transmitting 4.8mA |
RF Family/Standard 802.15.4, Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 74-SMD Module |
Power - Output 8dBm | Base Product Number |
Sensitivity -103dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,49000 Kč | 376,49 Kč |
| 10 | 327,92600 Kč | 3 279,26 Kč |
| 25 | 311,03920 Kč | 7 775,98 Kč |
| 100 | 287,87420 Kč | 28 787,42 Kč |
| 250 | 274,01468 Kč | 68 503,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 261,67330 Kč | 130 836,65 Kč |
| Unit Price without VAT: | 376,49000 Kč |
|---|---|
| Unit Price with VAT: | 455,55290 Kč |




