802.15.4, Bluetooth Bluetooth v5.0 Transceiver Module Integrated, Ceramic Patch Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4, Bluetooth Bluetooth v5.0 Transceiver Module Integrated, Ceramic Patch Surface Mount
PAN1780-AT Series Bluetooth 5.0 Low Energy Module | Datasheet Preview

ENW-89854A3KF

DigiKey Part Number
10-ENW-89854A3KFTR-ND - Tape & Reel (TR)
10-ENW-89854A3KFCT-ND - Cut Tape (CT)
10-ENW-89854A3KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-89854A3KF
Description
RF TXRX MOD BT1GHZ CER PATCH SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.0 Transceiver Module Integrated, Ceramic Patch Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ENW-89854A3KF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Mfr
Antenna Type
Integrated, Ceramic Patch
Series
Utilized IC / Part
nRF52840
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
1MB Flash, 256kB RAM
Part Status
Active
Current - Receiving
4.8mA
DigiKey Programmable
Not Verified
Current - Transmitting
4.8mA
RF Family/Standard
802.15.4, Bluetooth
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Data Rate
2Mbps
Package / Case
74-SMD Module
Power - Output
8dBm
Base Product Number
Sensitivity
-103dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1373,94000 Kč373,94 Kč
10325,70000 Kč3 257,00 Kč
25308,92840 Kč7 723,21 Kč
100285,92060 Kč28 592,06 Kč
250272,15508 Kč68 038,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500259,89748 Kč129 948,74 Kč
Manufacturers Standard Package
Unit Price without VAT:373,94000 Kč
Unit Price with VAT:452,46740 Kč