


ENW-89852A1KF | |
|---|---|
DigiKey Part Number | 10-ENW-89852A1KFTR-ND - Tape & Reel (TR) 10-ENW-89852A1KFCT-ND - Cut Tape (CT) 10-ENW-89852A1KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89852A1KF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -93dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PDM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | PAN1740A | |
Memory Size | 64kB OTP, 128kB ROM, 96kB SRAM | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Receiving | 5.3mA | |
Current - Transmitting | 4.9mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 28-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,15000 Kč | 226,15 Kč |
| 10 | 196,33100 Kč | 1 963,31 Kč |
| 25 | 185,99200 Kč | 4 649,80 Kč |
| 100 | 171,80560 Kč | 17 180,56 Kč |
| 250 | 163,31320 Kč | 40 828,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 155,79130 Kč | 77 895,65 Kč |
| 1 000 | 150,20163 Kč | 150 201,63 Kč |
| Unit Price without VAT: | 226,15000 Kč |
|---|---|
| Unit Price with VAT: | 273,64150 Kč |

