
ENW-89829A2KF | |
|---|---|
DigiKey Part Number | P16276TR-ND - Tape & Reel (TR) P16276CT-ND - Cut Tape (CT) P16276DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89829A2KF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 +EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 10.5dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2S, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | Si1000 | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 4.8V | |
Current - Receiving | 40mA | |
Current - Transmitting | 40mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,45000 Kč | 291,45 Kč |
| 10 | 253,34100 Kč | 2 533,41 Kč |
| 25 | 240,15840 Kč | 6 003,96 Kč |
| 100 | 222,05390 Kč | 22 205,39 Kč |
| 250 | 211,21804 Kč | 52 804,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 201,59508 Kč | 100 797,54 Kč |
| 1 000 | 194,46710 Kč | 194 467,10 Kč |
| Unit Price without VAT: | 291,45000 Kč |
|---|---|
| Unit Price with VAT: | 352,65450 Kč |

