Direct

ENW-89827A2JF | |
|---|---|
DigiKey Part Number | P14773TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-89827A2JF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -93dBm |
Mfr | Serial Interfaces I2S, UART |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) | Utilized IC / Part CC2567 |
Part Status Obsolete | Voltage - Supply 1.7V ~ 4.8V |
DigiKey Programmable Not Verified | Current - Receiving 33mA |
RF Family/Standard Bluetooth | Current - Transmitting 33mA |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Operating Temperature -20°C ~ 70°C |
Frequency 2.4GHz | Package / Case PCB Module |
Data Rate 3Mbps | Base Product Number |
Power - Output 10dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ENW-89823A3KF | Panasonic Industry | 828 | P16860CT-ND | 307,83000 Kč | Direct |


