Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-89823A4KF

DigiKey Part Number
P122247TR-ND - Tape & Reel (TR)
P122247CT-ND - Cut Tape (CT)
P122247DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-89823A4KF
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
10dBm
Sensitivity
-93dBm
Serial Interfaces
I2C, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
CC2564
Memory Size
-
Voltage - Supply
1.7V ~ 4.8V
Current - Receiving
20mA
Current - Transmitting
40mA
Mounting Type
Surface Mount
Operating Temperature
-45°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 308
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1259,12000 Kč259,12 Kč
10225,24600 Kč2 252,46 Kč
25213,44880 Kč5 336,22 Kč
100197,26990 Kč19 726,99 Kč
250187,58520 Kč46 896,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500178,99704 Kč89 498,52 Kč
1 000172,62372 Kč172 623,72 Kč
Manufacturers Standard Package
Unit Price without VAT:259,12000 Kč
Unit Price with VAT:313,53520 Kč