
EKMC7607112K | |
|---|---|
DigiKey Part Number | 255-6551-ND |
Manufacturer | |
Manufacturer Product Number | EKMC7607112K |
Description | LOW PROFILE LENS, 170UA, LOW SEN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 275.6" (7m) Low Profile Lens, Black Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 275.6" (7m) | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Low Profile Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,22000 Kč | 219,22 Kč |
| 5 | 198,43200 Kč | 992,16 Kč |
| 10 | 190,68300 Kč | 1 906,83 Kč |
| 25 | 181,44800 Kč | 4 536,20 Kč |
| 50 | 175,14020 Kč | 8 757,01 Kč |
| 100 | 169,35100 Kč | 16 935,10 Kč |
| 500 | 157,69456 Kč | 78 847,28 Kč |
| 1 000 | 153,34881 Kč | 153 348,81 Kč |
| Unit Price without VAT: | 219,22000 Kč |
|---|---|
| Unit Price with VAT: | 265,25620 Kč |

