
EKMC4611112K | |
|---|---|
DigiKey Part Number | 255-EKMC4611112K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC4611112K |
Description | ULUW LENS, 170UA, HIGH SENSITIVI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, Black Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 3V ~ 6V |
Series | Trigger Type Internal |
Packaging Tray | Features Ultra Wide and Long Distance Lens, Black |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 55°C |
Sensing Distance 590.55" (15m) 49.2' |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 Kč | 284,73 Kč |
| 5 | 258,52800 Kč | 1 292,64 Kč |
| 10 | 248,76300 Kč | 2 487,63 Kč |
| 40 | 231,64475 Kč | 9 265,79 Kč |
| 80 | 224,13525 Kč | 17 930,82 Kč |
| 120 | 220,03458 Kč | 26 404,15 Kč |
| 520 | 206,81738 Kč | 107 545,04 Kč |
| 1 000 | 201,65639 Kč | 201 656,39 Kč |
| Unit Price without VAT: | 284,73000 Kč |
|---|---|
| Unit Price with VAT: | 344,52330 Kč |

