
EKMC4603112K | |
|---|---|
DigiKey Part Number | 255-6286-ND |
Manufacturer | |
Manufacturer Product Number | EKMC4603112K |
Description | SENSOR MOTION PIR LONG DIST BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Long Distance Lens, Black Module |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features Long Distance Lens, Black |
Packaging Tray | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Long |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,61000 Kč | 219,61 Kč |
| 5 | 198,83600 Kč | 994,18 Kč |
| 10 | 191,12000 Kč | 1 911,20 Kč |
| 25 | 181,87680 Kč | 4 546,92 Kč |
| 50 | 175,55320 Kč | 8 777,66 Kč |
| 100 | 169,75960 Kč | 16 975,96 Kč |
| 500 | 158,08886 Kč | 79 044,43 Kč |
| 1 000 | 153,73882 Kč | 153 738,82 Kč |
| Unit Price without VAT: | 219,61000 Kč |
|---|---|
| Unit Price with VAT: | 265,72810 Kč |


