
EKMC4601811K | |
|---|---|
DigiKey Part Number | 255-EKMC4601811K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC4601811K |
Description | SENSOR PIR 170UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 551" (14m) 46' Module |
Datasheet | Datasheet |
Category | Sensing Distance 551" (14m) 46' |
Manufacturer Panasonic Electric Works | Output Type Digital |
Series | Voltage - Supply 3V ~ 6V |
Packaging Tray | Trigger Type Internal |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,31000 Kč | 212,31 Kč |
| 5 | 192,03800 Kč | 960,19 Kč |
| 10 | 184,55000 Kč | 1 845,50 Kč |
| 25 | 175,57840 Kč | 4 389,46 Kč |
| 50 | 169,45520 Kč | 8 472,76 Kč |
| 100 | 163,83460 Kč | 16 383,46 Kč |
| 500 | 152,51628 Kč | 76 258,14 Kč |
| 1 000 | 148,29783 Kč | 148 297,83 Kč |
| Unit Price without VAT: | 212,31000 Kč |
|---|---|
| Unit Price with VAT: | 256,89510 Kč |

