
EKMC4600800K | |
|---|---|
DigiKey Part Number | 255-EKMC4600800K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC4600800K |
Description | SENSOR PIR 170UA DIGITAL NO LENS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 232" (5.9m) 19.4' Module |
Datasheet | Datasheet |
Category | Sensing Distance 232" (5.9m) 19.4' |
Manufacturer Panasonic Electric Works | Output Type Digital |
Series | Voltage - Supply 3V ~ 6V |
Packaging Tray | Trigger Type Internal |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,58000 Kč | 194,58 Kč |
| 5 | 175,85400 Kč | 879,27 Kč |
| 10 | 168,90900 Kč | 1 689,09 Kč |
| 25 | 160,61240 Kč | 4 015,31 Kč |
| 50 | 154,93560 Kč | 7 746,78 Kč |
| 100 | 149,73830 Kč | 14 973,83 Kč |
| 500 | 139,26510 Kč | 69 632,55 Kč |
| 1 000 | 135,36221 Kč | 135 362,21 Kč |
| Unit Price without VAT: | 194,58000 Kč |
|---|---|
| Unit Price with VAT: | 235,44180 Kč |

