Sensor PIR (Passive Infrared) 394" (10m) 32.8' Ultra Wide and Long Distance Lens, Black Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMC2611112K

DigiKey Part Number
255-EKMC2611112K-ND
Manufacturer
Manufacturer Product Number
EKMC2611112K
Description
ULUW LENS, 170UA, ADJUSTABLE SEN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 394" (10m) 32.8' Ultra Wide and Long Distance Lens, Black Module
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
Category
Output Type
Analog
Manufacturer
Panasonic Electric Works
Voltage - Supply
3V ~ 5.5V
Series
Trigger Type
Internal
Packaging
Tray
Features
Ultra Wide and Long Distance Lens, Black
Part Status
Active
Package / Case
Module
Sensor Type
PIR (Passive Infrared)
Operating Temperature
-20°C ~ 60°C
Sensing Distance
394" (10m) 32.8'
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1284,73000 Kč284,73 Kč
5258,52800 Kč1 292,64 Kč
10248,76300 Kč2 487,63 Kč
40231,64475 Kč9 265,79 Kč
80224,13525 Kč17 930,82 Kč
120220,03458 Kč26 404,15 Kč
520206,81738 Kč107 545,04 Kč
1 000201,65639 Kč201 656,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:284,73000 Kč
Unit Price with VAT:344,52330 Kč